Part Details for EKME350ETD100ME11N by United Chemi-Con Inc
Overview of EKME350ETD100ME11N by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKME350ETD100ME11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 6000 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | 4800 |
|
$0.1200 / $0.8000 | Buy Now |
Part Details for EKME350ETD100ME11N
EKME350ETD100ME11N CAD Models
EKME350ETD100ME11N Part Data Attributes
|
EKME350ETD100ME11N
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME350ETD100ME11N
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | EKME(35V) | |
Terminal Pitch | 2 mm |
Alternate Parts for EKME350ETD100ME11N
This table gives cross-reference parts and alternative options found for EKME350ETD100ME11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME350ETD100ME11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKT1V100MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | EKME350ETD100ME11N vs UKT1V100MDD1TP |
RJ4-35V100ME3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | EKME350ETD100ME11N vs RJ4-35V100ME3#-F4 |
EKME350ETE100ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | United Chemi-Con Inc | EKME350ETD100ME11N vs EKME350ETE100ME11C |
UEP1V100MDD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | EKME350ETD100ME11N vs UEP1V100MDD1CC |
UPW1V100MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKME350ETD100ME11N vs UPW1V100MDD |
RAS10M35TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | IBS Electronics Inc | EKME350ETD100ME11N vs RAS10M35TR15X11 |
UKT1V100MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | EKME350ETD100ME11N vs UKT1V100MDD1CA |
EKME350ETE100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | United Chemi-Con Inc | EKME350ETD100ME11N vs EKME350ETE100ME11D |
RJ3-35V100ME3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | EKME350ETD100ME11N vs RJ3-35V100ME3# |
EKME350ETD100ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | United Chemi-Con Inc | EKME350ETD100ME11N vs EKME350ETD100ME11C |