Part Details for EKMG100ELL103MLP1S by United Chemi-Con Inc
Overview of EKMG100ELL103MLP1S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG100ELL103MLP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3545
|
Newark | Aluminum Electrolytic Capacitor 10000Uf, 10V, 20%, Radial, Capacitance:10000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con EKMG100ELL103MLP1S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9510 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10000uF 10V 20% (16 X 35.5mm) Radial 7.5mm 1890mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.6330 / $1.4040 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10000uF 10V 20% (16 X 35.5mm) Radial 7.5mm 1890mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.6330 / $1.4040 | Buy Now |
Part Details for EKMG100ELL103MLP1S
EKMG100ELL103MLP1S CAD Models
EKMG100ELL103MLP1S Part Data Attributes
|
EKMG100ELL103MLP1S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG100ELL103MLP1S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1890 mA | |
Series | KMG | |
Terminal Pitch | 7.5 mm |