Part Details for EKMG100ELL472MK25S by United Chemi-Con Inc
Overview of EKMG100ELL472MK25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG100ELL472MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3555
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 10V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con EKMG100ELL472MK25S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 / $1.5200 | Buy Now |
DISTI #
565-1284-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
889 In Stock |
|
$0.4731 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4630 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1260mA 1000h 105°C Bulk RoHS: Compliant |
2400 In Stock |
|
$0.2993 / $0.6353 | Buy Now |
DISTI #
51701267
|
Verical | Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1260mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1402 | Americas - 2400 |
|
$0.6695 / $0.8824 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1260mA 1000h 105°C Bulk RoHS: Compliant |
2400 In Stock |
|
$0.2993 / $0.6353 | Buy Now |
Part Details for EKMG100ELL472MK25S
EKMG100ELL472MK25S CAD Models
EKMG100ELL472MK25S Part Data Attributes
|
EKMG100ELL472MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG100ELL472MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1260 mA | |
Series | KMG | |
Terminal Pitch | 5 mm |