Part Details for EKMG101ELL1R0ME11D by United Chemi-Con Inc
Overview of EKMG101ELL1R0ME11D by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG101ELL1R0ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3561
|
Newark | Aluminum Electrolytic Capacitor 1Uf, 100V, 20%, Radial, Capacitance:1Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Chemi-Con EKMG101ELL1R0ME11D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
DISTI #
565-1360-ND
|
DigiKey | CAP ALUM 1UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1137 In Stock |
|
$0.0998 / $0.3800 | Buy Now |
|
Future Electronics | KMG Series 100 V 1 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1659Bag |
|
$0.0900 / $0.1120 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 15mA 1000h 105°C Bulk RoHS: Compliant |
3146 In Stock |
|
$0.0472 / $0.1066 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 15mA 1000h 105°C Bulk RoHS: Compliant |
3146 In Stock |
|
$0.0472 / $0.1066 | Buy Now |
|
New Advantage Corporation | KMG Series 1 uF 100 V �20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1286 | Buy Now |
Part Details for EKMG101ELL1R0ME11D
EKMG101ELL1R0ME11D CAD Models
EKMG101ELL1R0ME11D Part Data Attributes:
|
EKMG101ELL1R0ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG101ELL1R0ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e6 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Series | KMG | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2 mm |