Part Details for EKMG101ELL331ML25S by United Chemi-Con Inc
Overview of EKMG101ELL331ML25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG101ELL331ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3570
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 100V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con EKMG101ELL331ML25S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.9400 | Buy Now |
DISTI #
565-1370-ND
|
DigiKey | CAP ALUM 330UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
285 In Stock |
|
$0.6872 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7380 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 540mA 1000h 105°C Automotive Bulk RoHS: Compliant |
4845 In Stock |
|
$0.4799 / $1.0379 | Buy Now |
DISTI #
51679496
|
Verical | Cap Aluminum Lytic 330uF 100V 20%( 16 X 25mm) Radial 7.5mm 540mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1752 | Americas - 4825 |
|
$0.6419 / $1.3775 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 540mA 1000h 105°C Automotive Bulk RoHS: Compliant |
4845 In Stock |
|
$0.4799 / $1.0379 | Buy Now |
Part Details for EKMG101ELL331ML25S
EKMG101ELL331ML25S CAD Models
EKMG101ELL331ML25S Part Data Attributes:
|
EKMG101ELL331ML25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG101ELL331ML25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 540 mA | |
Series | KMG | |
Terminal Pitch | 7.5 mm |