Part Details for EKMG160ELL472ML25S by United Chemi-Con Inc
Overview of EKMG160ELL472ML25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG160ELL472ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3587
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 16V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con EKMG160ELL472ML25S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 | Buy Now |
DISTI #
565-1299-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
538 In Stock |
|
$0.4459 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6540 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 1000h 105°C Bulk RoHS: Compliant |
501 In Stock |
|
$0.4251 / $0.8971 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 1000h 105°C Bulk RoHS: Compliant |
501 In Stock |
|
$0.4251 / $0.8971 | Buy Now |
Part Details for EKMG160ELL472ML25S
EKMG160ELL472ML25S CAD Models
EKMG160ELL472ML25S Part Data Attributes
|
EKMG160ELL472ML25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG160ELL472ML25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1480 mA | |
Series | KMG | |
Terminal Pitch | 7.5 mm |