Part Details for EKMG161ELL330MJ20S by United Chemi-Con Inc
Overview of EKMG161ELL330MJ20S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG161ELL330MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3594
|
Newark | Aluminum Electrolytic Capacitor 33Uf, 160V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):160V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKMG161ELL330MJ20S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3160 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 145mA 1000h 105°C Bulk RoHS: Compliant |
5 In Stock |
|
$0.3243 / $0.5910 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 145mA 1000h 105°C Bulk RoHS: Compliant |
5 In Stock |
|
$0.3243 / $0.5910 | Buy Now |
Part Details for EKMG161ELL330MJ20S
EKMG161ELL330MJ20S CAD Models
EKMG161ELL330MJ20S Part Data Attributes
|
EKMG161ELL330MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG161ELL330MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 145 mA | |
Series | KMG | |
Terminal Pitch | 5 mm |