Part Details for EKMG250EFC470ME11D by United Chemi-Con Inc
Overview of EKMG250EFC470ME11D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG250EFC470ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7653
|
Newark | Ammo/Capacitor, Aluminum, 25 V, Cap.47 , Dia.5 , Leng.11 Rohs Compliant: Yes |Chemi-Con EKMG250EFC470ME11D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1100 | Buy Now |
DISTI #
EKMG250EFC470ME11D-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0742 | Buy Now |
|
Future Electronics | KMG Series 25 V 47 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1050 / $0.1230 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 80mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0472 / $0.0884 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 80mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0472 / $0.0884 | Buy Now |
Part Details for EKMG250EFC470ME11D
EKMG250EFC470ME11D CAD Models
EKMG250EFC470ME11D Part Data Attributes:
|
EKMG250EFC470ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG250EFC470ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 80 mA | |
Series | KMG | |
Terminal Pitch | 5 mm |