Part Details for EKMG251ELL220MK20S by United Chemi-Con Inc
Overview of EKMG251ELL220MK20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG251ELL220MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1394-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
591 In Stock |
|
$0.4728 / $1.3300 | Buy Now |
|
Future Electronics | KMG Series 250 V 22 uF 105°C Ø12.5x20mm LS=5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7400 / $0.8950 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.3957 / $0.4738 | Buy Now |
Part Details for EKMG251ELL220MK20S
EKMG251ELL220MK20S CAD Models
EKMG251ELL220MK20S Part Data Attributes
|
EKMG251ELL220MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG251ELL220MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 130 mA | |
Series | KMG | |
Terminal Pitch | 5 mm |