Part Details for EKMG350ELL221MHB5S by United Chemi-Con Inc
Overview of EKMG350ELL221MHB5S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG350ELL221MHB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3246-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1391 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 10V 20% (18 X 25mm) Radial 7.5mm 2350mA 5000h 105°C T/R RoHS: Compliant | 0 |
|
$0.1076 / $0.1925 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 10V 20% (18 X 25mm) Radial 7.5mm 2350mA 5000h 105°C T/R RoHS: Compliant | 0 |
|
$0.1076 / $0.1925 | Buy Now |
Part Details for EKMG350ELL221MHB5S
EKMG350ELL221MHB5S CAD Models
EKMG350ELL221MHB5S Part Data Attributes
|
EKMG350ELL221MHB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG350ELL221MHB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | EKMG(35V) | |
Terminal Pitch | 3.5 mm |