Part Details for EKMG350ELL330ME11D by United Chemi-Con Inc
Overview of EKMG350ELL330ME11D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG350ELL330ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3635
|
Newark | Aluminum Electrolytic Capacitor 33Uf, 35V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKMG350ELL330ME11D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
565-EKMG350ELL330ME11D-ND
|
DigiKey | CAP ALUM 33UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1900 In Stock |
|
$0.0910 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0707 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 75mA 1000h 105°C Bulk RoHS: Compliant |
5230 In Stock |
|
$0.0934 / $0.1617 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 75mA 1000h 105°C Bulk RoHS: Compliant |
5230 In Stock |
|
$0.0934 / $0.1617 | Buy Now |
Part Details for EKMG350ELL330ME11D
EKMG350ELL330ME11D CAD Models
EKMG350ELL330ME11D Part Data Attributes
|
EKMG350ELL330ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG350ELL330ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | EKMG(35V) | |
Terminal Pitch | 2 mm |