Part Details for EKMG350ETC101MF11D by United Chemi-Con Inc
Overview of EKMG350ETC101MF11D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG350ETC101MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMG350ETC101MF11DTB-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Box (TB) |
2000 In Stock |
|
$0.0827 / $0.1145 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0840 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 5mm 150mA 1000h 105°C Ammo |
8000 In Stock |
|
$0.0542 / $0.0949 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 5mm 150mA 1000h 105°C Ammo |
8000 In Stock |
|
$0.0542 / $0.0949 | Buy Now |
Part Details for EKMG350ETC101MF11D
EKMG350ETC101MF11D CAD Models
EKMG350ETC101MF11D Part Data Attributes
|
EKMG350ETC101MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG350ETC101MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 150 mA | |
Series | KMG | |
Terminal Pitch | 5 mm |