Part Details for EKMG350ETD101MF11D by Chemi-Con
Overview of EKMG350ETD101MF11D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG350ETD101MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 35V 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 12 |
|
$0.0504 / $0.0893 | Buy Now |
Part Details for EKMG350ETD101MF11D
EKMG350ETD101MF11D CAD Models
EKMG350ETD101MF11D Part Data Attributes
|
EKMG350ETD101MF11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG350ETD101MF11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.105 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMG350ETD101MF11D
This table gives cross-reference parts and alternative options found for EKMG350ETD101MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG350ETD101MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35PX100MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMG350ETD101MF11D vs 35PX100MEFC6.3X11 |
NRSY101M35V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | EKMG350ETD101MF11D vs NRSY101M35V6.3X11 |
NRSZC101M35V6.3X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | EKMG350ETD101MF11D vs NRSZC101M35V6.3X11SP7.5LSF |
UKT1V101MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | EKMG350ETD101MF11D vs UKT1V101MED1CP |
NRSY101M35V6.3X11SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | EKMG350ETD101MF11D vs NRSY101M35V6.3X11SP7.5LLYF |
35PX100MEFCCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMG350ETD101MF11D vs 35PX100MEFCCA6.3X11 |
35YXA100MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | EKMG350ETD101MF11D vs 35YXA100MTA6.3X11 |
LESRA100M35TR6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | EKMG350ETD101MF11D vs LESRA100M35TR6.3X11 |
MALREKB00BA310FM0K | CAPACITOR, ALUMINUM ELECTROLYTIC, POLARIZED, 35 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | EKMG350ETD101MF11D vs MALREKB00BA310FM0K |
EKMG350EFC101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKMG350ETD101MF11D vs EKMG350EFC101MF11D |