Part Details for EKMG630ELL330MF11D by Chemi-Con
Overview of EKMG630ELL330MF11D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG630ELL330MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMG630ELL330MF11D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 33uF 6.3X11 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1400 In Stock |
|
$0.0960 / $0.1120 | Buy Now |
Part Details for EKMG630ELL330MF11D
EKMG630ELL330MF11D CAD Models
EKMG630ELL330MF11D Part Data Attributes:
|
EKMG630ELL330MF11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG630ELL330MF11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.06237 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMG630ELL330MF11D
This table gives cross-reference parts and alternative options found for EKMG630ELL330MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG630ELL330MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1J336M6L011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EKMG630ELL330MF11D vs RD1J336M6L011PC |
UVZ1J330MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKMG630ELL330MF11D vs UVZ1J330MED1TD |
MALREKB00BA233JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | EKMG630ELL330MF11D vs MALREKB00BA233JM0K |
NRWS330M63V6.3X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMG630ELL330MF11D vs NRWS330M63V6.3X11TBSTYF |
NRWY330M63V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMG630ELL330MF11D vs NRWY330M63V6.3X11F |
UPJ1J330MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EKMG630ELL330MF11D vs UPJ1J330MEH |
63YXA33MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMG630ELL330MF11D vs 63YXA33MCA6.3X11 |
UVZ1J330MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKMG630ELL330MF11D vs UVZ1J330MED1TA |
NRWS330M63V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | EKMG630ELL330MF11D vs NRWS330M63V6.3X11 |
63YXA33MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EKMG630ELL330MF11D vs 63YXA33MFA6.3X11 |