Part Details for EKMG6R3ELL223MM40S by United Chemi-Con Inc
Overview of EKMG6R3ELL223MM40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG6R3ELL223MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3690
|
Newark | Aluminum Electrolytic Capacitor 22000Uf, 6.3V, 20%, Radial, Capacitance:22000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mmrohs Compliant: Yes |Chemi-Con EKMG6R3ELL223MM40S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.1700 | Buy Now |
DISTI #
565-EKMG6R3ELL223MM40S-ND
|
DigiKey | CAP ALUM 22000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9283 / $2.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 2350mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.9400 / $2.0870 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 2350mA 1000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.9400 / $2.0870 | Buy Now |
Part Details for EKMG6R3ELL223MM40S
EKMG6R3ELL223MM40S CAD Models
EKMG6R3ELL223MM40S Part Data Attributes:
|
EKMG6R3ELL223MM40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG6R3ELL223MM40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2350 mA | |
Series | KMG | |
Terminal Pitch | 7.5 mm |