Part Details for EKMH201VNN561MQ35T by United Chemi-Con Inc
Overview of EKMH201VNN561MQ35T by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH201VNN561MQ35T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMH201VNN561MQ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 200volts RoHS: Compliant | 0 |
|
$1.6000 / $2.1300 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 200V 20% (25.4 X 35mm) Snap-In 10mm 0.296 Ohm 1530mA 2000h 105°C | 0 |
|
$1.5500 / $2.3200 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 560uF 200V 20% (25.4 X 35mm) Snap-In 10mm 0.296 Ohm 1530mA 2000h 105°C | 0 |
|
$1.5500 / $2.3200 | Buy Now |