Part Details for EKMH250VSN562MP25S by United Chemi-Con Inc
Overview of EKMH250VSN562MP25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EKMH250VSN562MP25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMH250VSN562MP25S-ND
|
DigiKey | CAP ALUM 5600UF 20% 25V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMH250VSN562M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 5600uF 25volts 20% RoHS: Compliant | 0 |
|
$0.6590 / $1.7900 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 5600uF 25V 20% (22 X 25mm) Snap-In 10mm 0.089 Ohm 1630mA 2000h 105°C RoHS: Compliant |
200 In Stock |
|
$0.6770 / $1.4730 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 5600uF 25V 20% (22 X 25mm) Snap-In 10mm 0.089 Ohm 1630mA 2000h 105°C RoHS: Compliant |
200 In Stock |
|
$0.6770 / $1.4730 | Buy Now |
Part Details for EKMH250VSN562MP25S
EKMH250VSN562MP25S CAD Models
EKMH250VSN562MP25S Part Data Attributes
|
EKMH250VSN562MP25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH250VSN562MP25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1630 mA | |
Series | KMH(SNAP-IN) | |
Terminal Pitch | 10 mm |