Part Details for EKMH250VSN682MP30S by United Chemi-Con Inc
Overview of EKMH250VSN682MP30S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EKMH250VSN682MP30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 6800uF 25V 20% (22 X 30mm) Snap-In 10mm 0.073 Ohm 1860mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.0300 / $1.5200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 6800uF 25V 20% (22 X 30mm) Snap-In 10mm 0.073 Ohm 1860mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.0300 / $1.5200 | Buy Now |
Part Details for EKMH250VSN682MP30S
EKMH250VSN682MP30S CAD Models
EKMH250VSN682MP30S Part Data Attributes
|
EKMH250VSN682MP30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH250VSN682MP30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1860 mA | |
Series | KMH(SNAP-IN) | |
Terminal Pitch | 10 mm |