Part Details for EKMH350VSS103MR35S by United Chemi-Con Inc
Overview of EKMH350VSS103MR35S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH350VSS103MR35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMH350VSS103MR35S-ND
|
DigiKey | CAP ALUM 10000UF 20% 35V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMH350S103MR35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 35 Volt RoHS: Compliant | 0 |
|
$2.7500 / $3.0700 | Order Now |