Part Details for EKMH451VNN221MA30T by United Chemi-Con Inc
Overview of EKMH451VNN221MA30T by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH451VNN221MA30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M6708
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In, Capacitance:220Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Chemi-Con EKMH451VNN221MA30T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | KMH Series 220 uF 450 V ±20 % Snap-In Can Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 99Tray |
|
$2.4000 / $2.7700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 1.13 Ohm 1000mA 2000h 105°C RoHS: Compliant |
288 In Stock |
|
$3.8300 / $5.8400 | Buy Now |
DISTI #
51701885
|
Verical | Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 1.13 Ohm 1000mA 2000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 285 |
|
$5.4340 / $7.5920 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 1.13 Ohm 1000mA 2000h 105°C RoHS: Compliant |
288 In Stock |
|
$3.8300 / $5.8400 | Buy Now |