Part Details for EKMH451VNN271MA35T by United Chemi-Con Inc
Overview of EKMH451VNN271MA35T by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH451VNN271MA35T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M6714
|
Newark | Aluminum Electrolytic Capacitor 270Uf, 450V, 20%, Snap-In, Capacitance:270Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Chemi-Con EKMH451VNN271MA35T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.921 Ohm 1170mA 2000h 105°C RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |