Part Details for EKMH451VNN271MA35U by United Chemi-Con Inc
Overview of EKMH451VNN271MA35U by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH451VNN271MA35U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMH451VNN271MA35U-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
300 In Stock |
|
$2.4100 / $5.2900 | Buy Now |
DISTI #
62383660
|
Verical | EKMH451VNN271MA35U Min Qty: 10 Package Multiple: 5 Date Code: 2213 | Americas - 300 |
|
$3.2760 / $6.8770 | Buy Now |
|
Master Electronics | RoHS: Compliant |
300 In Stock |
|
$2.4100 / $5.2900 | Buy Now |