Part Details for EKMH451VSN471MA50S by United Chemi-Con Inc
Overview of EKMH451VSN471MA50S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH451VSN471MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMH451VSN471MA5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 450 Volts 20% RoHS: Compliant | 188 |
|
$5.2800 / $9.3300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 1720mA 2000h 105°C RoHS: Compliant |
937 In Stock |
|
$6.2200 / $9.4800 | Buy Now |
DISTI #
65035765
|
Verical | Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 1720mA 2000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2228 | Americas - 935 |
|
$8.8270 / $12.3240 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 1720mA 2000h 105°C RoHS: Compliant |
937 In Stock |
|
$6.2200 / $9.4800 | Buy Now |