Part Details for EKMH500VSN272MP30T by United Chemi-Con Inc
Overview of EKMH500VSN272MP30T by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKMH500VSN272MP30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 2700uF 50V 20% (22 X 30mm) Snap-In 10mm 0.123 Ohm 1690mA 2000h 105°C | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 200 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 160 |
|
$3.9000 / $9.0000 | Buy Now |
Part Details for EKMH500VSN272MP30T
EKMH500VSN272MP30T CAD Models
EKMH500VSN272MP30T Part Data Attributes:
|
EKMH500VSN272MP30T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH500VSN272MP30T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
ESR | 123 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1690 mA | |
Series | KMH-LU |