Part Details for EKMH630VSN153MA63U by United Chemi-Con Inc
Overview of EKMH630VSN153MA63U by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH630VSN153MA63U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMH630VSN153MA63U-ND
|
DigiKey | CAP ALUM 15000UF 20% 63V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
62 In Stock |
|
$3.4643 / $6.2400 | Buy Now |
|
Future Electronics | KMH Series 63 v 15000 uf 105'c 35x63mm 2k hours Snap-In Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$3.6500 / $4.2600 | Buy Now |
|
Onlinecomponents.com | KMH Series 63 v 15000 uf 105'c 35x63mm 2k hours Snap-In Aluminum Electrolytic |
200 In Stock |
|
$3.3300 / $5.4000 | Buy Now |
DISTI #
69861429
|
Verical | EKMH630VSN153MA63U Min Qty: 10 Package Multiple: 5 Date Code: 2251 | Americas - 200 |
|
$5.0249 / $7.0221 | Buy Now |
|
Master Electronics | KMH Series 63 v 15000 uf 105'c 35x63mm 2k hours Snap-In Aluminum Electrolytic |
200 In Stock |
|
$3.3300 / $5.4000 | Buy Now |