Part Details for EKMH630VSN682MR50S by United Chemi-Con Inc
Overview of EKMH630VSN682MR50S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EKMH630VSN682MR50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMH630VSN682MR50S-ND
|
DigiKey | CAP ALUM 6800UF 20% 63V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMH630N682MR50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 6800uF 63 Volt RoHS: Compliant | 0 |
|
$2.1100 / $2.3600 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.037 Ohm 3650mA 2000h 105°C RoHS: Compliant | 0 |
|
$2.0500 / $3.7800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.037 Ohm 3650mA 2000h 105°C RoHS: Compliant | 0 |
|
$2.0500 / $3.7800 | Buy Now |
Part Details for EKMH630VSN682MR50S
EKMH630VSN682MR50S CAD Models
EKMH630VSN682MR50S Part Data Attributes:
|
EKMH630VSN682MR50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH630VSN682MR50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3650 mA | |
Series | KMH(SNAP-IN) | |
Terminal Pitch | 10 mm |