Part Details for EKMH800LGB103MAC0U by Chemi-Con
Overview of EKMH800LGB103MAC0U by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMH800LGB103MAC0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMH800LGB103MAC0U
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 10000UF 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$12.9500 | Buy Now |
Part Details for EKMH800LGB103MAC0U
EKMH800LGB103MAC0U CAD Models
EKMH800LGB103MAC0U Part Data Attributes
|
EKMH800LGB103MAC0U
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH800LGB103MAC0U
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 120 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 6100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for EKMH800LGB103MAC0U
This table gives cross-reference parts and alternative options found for EKMH800LGB103MAC0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH800LGB103MAC0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMH80LG103M35X120LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN | United Chemi-Con Inc | EKMH800LGB103MAC0U vs KMH80LG103M35X120LL |