Part Details for EKMH800LGC123MC80U by Chemi-Con
Overview of EKMH800LGC123MC80U by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMH800LGC123MC80U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMH800LGC123MC80U
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 12000UF 80V RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Bulk | Americas - 0 |
|
$20.6900 | Buy Now |
Part Details for EKMH800LGC123MC80U
EKMH800LGC123MC80U CAD Models
EKMH800LGC123MC80U Part Data Attributes
|
EKMH800LGC123MC80U
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMH800LGC123MC80U
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | FEMALE THREADED |