Part Details for EKMM161VSN122MA30S by United Chemi-Con Inc
Overview of EKMM161VSN122MA30S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for EKMM161VSN122MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMM161VS122MA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1200uF 35X30 RoHS: Compliant | 0 |
|
$2.9200 / $3.4000 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 160V 20% (35 X 30mm) Snap-In 10mm 2490mA 3000h 105°C RoHS: Compliant | 0 |
|
$2.3400 / $4.3300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 160V 20% (35 X 30mm) Snap-In 10mm 2490mA 3000h 105°C RoHS: Compliant | 0 |
|
$2.3400 / $4.3300 | Buy Now |
Part Details for EKMM161VSN122MA30S
EKMM161VSN122MA30S CAD Models
EKMM161VSN122MA30S Part Data Attributes
|
EKMM161VSN122MA30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMM161VSN122MA30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2490 mA | |
Series | KMM | |
Terminal Pitch | 10 mm |