Part Details for EKMM201VSN122MA35S by United Chemi-Con Inc
Overview of EKMM201VSN122MA35S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for EKMM201VSN122MA35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMM201VSN122MA35S-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V SNAP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
390 In Stock |
|
$3.2484 / $5.8500 | Buy Now |
DISTI #
661-EKMM201N122MA35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 200 Volt RoHS: Compliant | 0 |
|
$3.2700 / $3.9300 | Order Now |
Part Details for EKMM201VSN122MA35S
EKMM201VSN122MA35S CAD Models
EKMM201VSN122MA35S Part Data Attributes
|
EKMM201VSN122MA35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMM201VSN122MA35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2650 mA | |
Series | KMM | |
Terminal Pitch | 10 mm |