Part Details for EKMM251VSN122MR60S by United Chemi-Con Inc
Overview of EKMM251VSN122MR60S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for EKMM251VSN122MR60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMM251VSN122MR60S-ND
|
DigiKey | CAP ALUM 1200UF 20% 250V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMM251N122MR60S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 250 Volt RoHS: Compliant | 0 |
|
$3.7300 / $3.9900 | Order Now |
Part Details for EKMM251VSN122MR60S
EKMM251VSN122MR60S CAD Models
EKMM251VSN122MR60S Part Data Attributes:
|
EKMM251VSN122MR60S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMM251VSN122MR60S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 60 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2850 mA | |
Series | KMM | |
Terminal Pitch | 10 mm |