Part Details for EKMM351VSN820MP25S by United Chemi-Con Inc
Overview of EKMM351VSN820MP25S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for EKMM351VSN820MP25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMM351N820MP25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 82uF 350 Volt RoHS: Compliant | 0 |
|
$1.4900 / $3.6300 | Order Now |
|
Bristol Electronics | 400 |
|
RFQ |
Part Details for EKMM351VSN820MP25S
EKMM351VSN820MP25S CAD Models
EKMM351VSN820MP25S Part Data Attributes
|
EKMM351VSN820MP25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMM351VSN820MP25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 550 mA | |
Series | KMM | |
Terminal Pitch | 10 mm |