Part Details for EKMM3J1VSN741MA50W by United Chemi-Con Inc
Overview of EKMM3J1VSN741MA50W by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMM3J1VSN741MA50W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMM3J1VSN741MA50W-ND
|
DigiKey | CAP ALUM 740UF 20% SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2663 | Buy Now |
DISTI #
661-EKMM3J1N741MA50W
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 740uF 385 Volt RoHS: Compliant | 0 |
|
$4.2000 / $4.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $5.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6000 / $5.4700 | Buy Now |