Part Details for EKMM401VNN151MQ30S by United Chemi-Con Inc
Overview of EKMM401VNN151MQ30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for EKMM401VNN151MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMM401VNN151MQ30S-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
198 In Stock |
|
$1.5711 / $3.8200 | Buy Now |
DISTI #
661-EKMM401VN151MQ30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 150uF 25.4X30 RoHS: Compliant | 903 |
|
$1.5700 / $3.8200 | Buy Now |
|
Onlinecomponents.com |
205 In Stock |
|
$1.8300 / $4.0100 | Buy Now | |
DISTI #
51701575
|
Verical | EKMM401VNN151MQ30S Min Qty: 15 Package Multiple: 5 Date Code: 1745 | Americas - 205 |
|
$4.0358 / $5.3113 | Buy Now |
|
Master Electronics |
205 In Stock |
|
$1.8300 / $4.0100 | Buy Now |
Part Details for EKMM401VNN151MQ30S
EKMM401VNN151MQ30S CAD Models
EKMM401VNN151MQ30S Part Data Attributes:
|
EKMM401VNN151MQ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMM401VNN151MQ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 880 mA | |
Series | KMM | |
Terminal Pitch | 10 mm |