Part Details for EKMM401VSN121MP35S by United Chemi-Con Inc
Overview of EKMM401VSN121MP35S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for EKMM401VSN121MP35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMM401VSN121MP35S-ND
|
DigiKey | ALUMINUM CAPACITOR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
400 In Stock |
|
$1.5247 / $3.7100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 400V 20% (22 X 35mm) Snap-In 10mm 750mA 3000h 105°C | 0 |
|
$1.3400 / $2.0100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 400V 20% (22 X 35mm) Snap-In 10mm 750mA 3000h 105°C | 0 |
|
$1.3400 / $2.0100 | Buy Now |
Part Details for EKMM401VSN121MP35S
EKMM401VSN121MP35S CAD Models
EKMM401VSN121MP35S Part Data Attributes:
|
EKMM401VSN121MP35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMM401VSN121MP35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 750 mA | |
Series | KMM | |
Terminal Pitch | 10 mm |