Part Details for EKMM421VSN561MA50S by United Chemi-Con Inc
Overview of EKMM421VSN561MA50S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for EKMM421VSN561MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3891
|
Newark | Bulk/Capacitor, Aluminum, 420 V, Cap.560 , Dia.35 , Leng.50 Rohs Compliant: Yes |Chemi-Con EKMM421VSN561MA50S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.2800 | Buy Now |
DISTI #
EKMM421VSN561MA50S-ND
|
DigiKey | CAP ALUM 560UF 20% 420V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9710 | Buy Now |
DISTI #
661-EKMM421N561MA50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 420 Volt RoHS: Compliant | 0 |
|
$3.6200 / $3.8000 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 420V 20% (35 X 50mm) Snap-In 10mm 2150mA 3000h 105°C RoHS: Compliant | 0 |
|
$3.5800 / $5.2200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 420V 20% (35 X 50mm) Snap-In 10mm 2150mA 3000h 105°C RoHS: Compliant | 0 |
|
$3.5800 / $5.2200 | Buy Now |
Part Details for EKMM421VSN561MA50S
EKMM421VSN561MA50S CAD Models
EKMM421VSN561MA50S Part Data Attributes
|
EKMM421VSN561MA50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMM421VSN561MA50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2150 mA | |
Series | KMM | |
Terminal Pitch | 10 mm |