Part Details for EKMM451VSN101MP35S by United Chemi-Con Inc
Overview of EKMM451VSN101MP35S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for EKMM451VSN101MP35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMM451VSN101MP35S-ND
|
DigiKey | ALUMINUM CAPACITOR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
400 In Stock |
|
$1.5414 / $3.7500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 450V 20% (22 X 35mm) Snap-In 10mm 690mA 3000h 105°C RoHS: Compliant | 0 |
|
$1.3900 / $2.0900 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 450V 20% (22 X 35mm) Snap-In 10mm 690mA 3000h 105°C RoHS: Compliant | 0 |
|
$1.3900 / $2.0900 | Buy Now |
Part Details for EKMM451VSN101MP35S
EKMM451VSN101MP35S CAD Models
EKMM451VSN101MP35S Part Data Attributes
|
EKMM451VSN101MP35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMM451VSN101MP35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 690 mA | |
Series | KMM | |
Terminal Pitch | 10 mm |