Part Details for EKMQ100ELL102MJC5S by Chemi-Con
Overview of EKMQ100ELL102MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMQ100ELL102MJC5S
EKMQ100ELL102MJC5S CAD Models
EKMQ100ELL102MJC5S Part Data Attributes
|
EKMQ100ELL102MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ100ELL102MJC5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 460 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMQ100ELL102MJC5S
This table gives cross-reference parts and alternative options found for EKMQ100ELL102MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ100ELL102MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1A102MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKMQ100ELL102MJC5S vs UVZ1A102MPD1TD |
RD1A108M1012MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | EKMQ100ELL102MJC5S vs RD1A108M1012MJL |
RD1A108M1012MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | EKMQ100ELL102MJC5S vs RD1A108M1012MDR |
RD1A108M1012MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | EKMQ100ELL102MJC5S vs RD1A108M1012MDL |
10YXA1000MRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | EKMQ100ELL102MJC5S vs 10YXA1000MRX10X12.5 |
10YXA1000MSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | EKMQ100ELL102MJC5S vs 10YXA1000MSG10X12.5 |
RD1A108M1012MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | EKMQ100ELL102MJC5S vs RD1A108M1012MML |
10YXA1000MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMQ100ELL102MJC5S vs 10YXA1000MKC10X12.5 |
RD1A108M1012MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | EKMQ100ELL102MJC5S vs RD1A108M1012MQR |
10YXA1000MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKMQ100ELL102MJC5S vs 10YXA1000MCE10X12.5 |