Part Details for EKMQ100ELL153MLP1S by United Chemi-Con Inc
Overview of EKMQ100ELL153MLP1S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ100ELL153MLP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ100ELL153MLP1S-ND
|
DigiKey | CAP ALUM 15000UF 20% 10V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
995 In Stock |
|
$0.6880 / $1.8000 | Buy Now |
DISTI #
661-EKMQ100E153MLP1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 15000uF Tol 20% 16x35.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.1200 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $2.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6400 / $2.4000 | Buy Now |
Part Details for EKMQ100ELL153MLP1S
EKMQ100ELL153MLP1S CAD Models
EKMQ100ELL153MLP1S Part Data Attributes:
|
EKMQ100ELL153MLP1S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ100ELL153MLP1S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2050 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 7.5 mm |