Part Details for EKMQ101ETD100ME11D by United Chemi-Con Inc
Overview of EKMQ101ETD100ME11D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ101ETD100ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ101ETD100ME11D-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1932 In Stock |
|
$0.1104 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0934 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0616 / $0.1117 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0616 / $0.1117 | Buy Now |
Part Details for EKMQ101ETD100ME11D
EKMQ101ETD100ME11D CAD Models
EKMQ101ETD100ME11D Part Data Attributes
|
EKMQ101ETD100ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ101ETD100ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 50 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 2.5 mm |