Part Details for EKMQ101ETD331MK25S by United Chemi-Con Inc
Overview of EKMQ101ETD331MK25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ101ETD331MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ101ETD331MK25S-ND
|
DigiKey | CAP ALUM 330UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
470 In Stock |
|
$0.7957 / $2.0800 | Buy Now |
DISTI #
661-EKMQ101T331MK25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100Volts 330uF 12X25 RoHS: Compliant | 435 |
|
$0.7800 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5260 / $1.1930 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5260 / $1.1930 | Buy Now |
Part Details for EKMQ101ETD331MK25S
EKMQ101ETD331MK25S CAD Models
EKMQ101ETD331MK25S Part Data Attributes
|
EKMQ101ETD331MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ101ETD331MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 540 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 5 mm |