Part Details for EKMQ161VSN332MA50S by United Chemi-Con Inc
Overview of EKMQ161VSN332MA50S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ161VSN332MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7232
|
Newark | Aluminum Electrolytic Capacitor 3300Uf 160V 20%, Snap-In, Capacitance:3300µf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Chemi-Con EKMQ161VSN332MA50S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 | Buy Now |
DISTI #
565-EKMQ161VSN332MA50S-ND
|
DigiKey | CAP ALUM 3300UF 20% 160V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
180 In Stock |
|
$3.4353 / $6.1800 | Buy Now |
DISTI #
661-EKMQ161VSN332MA5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160 volt 3300uF 35X50 SNAP-IN RoHS: Compliant | 0 |
|
$5.1600 / $7.2100 | Order Now |
|
Future Electronics | Snap In 160 volt 3300uF 35X50 RoHS: Compliant pbFree: Yes Min Qty: 159 Package Multiple: 400 Container: Bulk | 159Bulk |
|
$2.3000 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 160V 20% (35 X 50mm) Snap-In 10mm 3300mA 2000h 105°C RoHS: Compliant | 0 |
|
$3.7300 / $5.4400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 160V 20% (35 X 50mm) Snap-In 10mm 3300mA 2000h 105°C RoHS: Compliant | 0 |
|
$3.7300 / $5.4400 | Buy Now |
Part Details for EKMQ161VSN332MA50S
EKMQ161VSN332MA50S CAD Models
EKMQ161VSN332MA50S Part Data Attributes
|
EKMQ161VSN332MA50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ161VSN332MA50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.17991 mA | |
Length | 50 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3300 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |