Part Details for EKMQ161VSN471MP25S by Chemi-Con
Overview of EKMQ161VSN471MP25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ161VSN471MP25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMQ161VSN471MP25S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 160 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.3900 / $1.9700 | Buy Now |
Part Details for EKMQ161VSN471MP25S
EKMQ161VSN471MP25S CAD Models
EKMQ161VSN471MP25S Part Data Attributes
|
EKMQ161VSN471MP25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ161VSN471MP25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.822678552 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMQ161VSN471MP25S
This table gives cross-reference parts and alternative options found for EKMQ161VSN471MP25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ161VSN471MP25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160MXG470MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EKMQ161VSN471MP25S vs 160MXG470MOOESN22X25 |
EKMS161VNN471MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | EKMQ161VSN471MP25S vs EKMS161VNN471MP25S |
ELXS161VSN471MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMQ161VSN471MP25S vs ELXS161VSN471MP25S |
ELXS161VNN471MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | EKMQ161VSN471MP25S vs ELXS161VNN471MP25S |
EKMQ161VNN471MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | EKMQ161VSN471MP25S vs EKMQ161VNN471MP25S |