Part Details for EKMQ201VSN152MA30W by United Chemi-Con Inc
Overview of EKMQ201VSN152MA30W by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ201VSN152MA30W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ201VSN152MA30W-ND
|
DigiKey | CAP ALUM 1500UF 20% 200V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
596 In Stock |
|
$3.3997 / $6.0000 | Buy Now |
DISTI #
661-EKMQ201VSN152MA3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500UF 200V RoHS: Compliant | 555 |
|
$3.3900 / $6.0000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 200V 20% (35 X 30mm) Snap-In 10mm 2000h 105°C RoHS: Compliant |
385 In Stock |
|
$3.6000 / $6.1900 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 200V 20% (35 X 30mm) Snap-In 10mm 2000h 105°C RoHS: Compliant |
385 In Stock |
|
$3.6000 / $6.1900 | Buy Now |