Part Details for EKMQ201VSN561MQ25S by United Chemi-Con Inc
Overview of EKMQ201VSN561MQ25S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ201VSN561MQ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ201VSN561MQ25S-ND
|
DigiKey | CAP ALUM 560UF 20% 200V SNAP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
400 In Stock |
|
$1.6931 / $4.1200 | Buy Now |
DISTI #
661-EKMQ201N561MQ25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 200 Volt RoHS: Compliant | 0 |
|
$1.7500 / $2.4600 | Order Now |
Part Details for EKMQ201VSN561MQ25S
EKMQ201VSN561MQ25S CAD Models
EKMQ201VSN561MQ25S Part Data Attributes:
|
EKMQ201VSN561MQ25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ201VSN561MQ25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 444 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.00399 mA | |
Length | 25 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1670 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |