Part Details for EKMQ250ELL682MLP1S by United Chemi-Con Inc
Overview of EKMQ250ELL682MLP1S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ250ELL682MLP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AJ5907
|
Newark | Capacitors Rohs Compliant: Yes |Chemi-Con EKMQ250ELL682MLP1S RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6900 | Buy Now |
DISTI #
565-EKMQ250ELL682MLP1S-ND
|
DigiKey | CAP ALUM 6800UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
970 In Stock |
|
$0.6518 / $1.8300 | Buy Now |
DISTI #
661-EKMQ250L682MLP1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 6800uF Tol 20% 16x35.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.7680 / $1.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5600 / $2.2700 | Buy Now |
Part Details for EKMQ250ELL682MLP1S
EKMQ250ELL682MLP1S CAD Models
EKMQ250ELL682MLP1S Part Data Attributes
|
EKMQ250ELL682MLP1S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ250ELL682MLP1S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1850 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 7.5 mm |