Part Details for EKMQ251ELL330MJ20S by United Chemi-Con Inc
Overview of EKMQ251ELL330MJ20S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ251ELL330MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-EKMQ251E330MJ20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 33uF Tol 20% 10x20mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2590 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5200 / $0.7580 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5200 / $0.7580 | Buy Now |
Part Details for EKMQ251ELL330MJ20S
EKMQ251ELL330MJ20S CAD Models
EKMQ251ELL330MJ20S Part Data Attributes
|
EKMQ251ELL330MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ251ELL330MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 140 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 5 mm |