Part Details for EKMQ251ELL470MK20S by United Chemi-Con Inc
Overview of EKMQ251ELL470MK20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for EKMQ251ELL470MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ251ELL470MK20S-ND
|
DigiKey | CAP ALUM 47UF 20% 250V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2743 / $0.8900 | Buy Now |
DISTI #
661-EKMQ251E470MK20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 47uF Tol 20% 12.5x20mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.6890 / $0.7710 | Order Now |
|
Future Electronics | KMQ Series 250 V 47 uF 105 °C Ø 12.5 x 20 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 1000Bag |
|
$0.7300 / $0.7650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7490 / $1.0920 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7490 / $1.0920 | Buy Now |
|
New Advantage Corporation | KMQ Series 250 V 47 uF 105 �C � 12.5 x 20 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.9733 / $1.0400 | Buy Now |
Part Details for EKMQ251ELL470MK20S
EKMQ251ELL470MK20S CAD Models
EKMQ251ELL470MK20S Part Data Attributes:
|
EKMQ251ELL470MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ251ELL470MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 190 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 5 mm |