Part Details for EKMQ251VSN221MP25S by United Chemi-Con Inc
Overview of EKMQ251VSN221MP25S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ251VSN221MP25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2965-ND
|
DigiKey | CAP ALUM 220UF 20% 250V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
99 In Stock |
|
$1.2736 / $3.3300 | Buy Now |
DISTI #
661-EKMQ251VN221MP25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 220uF 22X25 RoHS: Compliant | 0 |
|
$1.2700 / $3.3300 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1000mA 2000h 105°C RoHS: Compliant |
892 In Stock |
|
$1.3200 / $3.8300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1000mA 2000h 105°C RoHS: Compliant |
892 In Stock |
|
$1.3200 / $3.8300 | Buy Now |
Part Details for EKMQ251VSN221MP25S
EKMQ251VSN221MP25S CAD Models
EKMQ251VSN221MP25S Part Data Attributes
|
EKMQ251VSN221MP25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ251VSN221MP25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1130 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.70356 mA | |
Length | 25 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1000 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |