Part Details for EKMQ251VSN471MQ30S by United Chemi-Con Inc
Overview of EKMQ251VSN471MQ30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMQ251VSN471MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2971-ND
|
DigiKey | CAP ALUM 470UF 20% 250V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
385 In Stock |
|
$1.9443 / $3.8900 | Buy Now |
DISTI #
661-EKMQ251VN471MQ30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 470uF 25.4X30 RoHS: Compliant | 154 |
|
$2.0200 / $3.5300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 250V 20% (25.4 X 30mm) Snap-In 10mm 1400mA 2000h 105°C RoHS: Compliant |
465 In Stock |
|
$2.0000 / $2.8900 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.7318 / $3.4636 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 470uF 250V 20% (25.4 X 30mm) Snap-In 10mm 1400mA 2000h 105°C RoHS: Compliant |
465 In Stock |
|
$2.0000 / $2.8900 | Buy Now |
Part Details for EKMQ251VSN471MQ30S
EKMQ251VSN471MQ30S CAD Models
EKMQ251VSN471MQ30S Part Data Attributes:
|
EKMQ251VSN471MQ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ251VSN471MQ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 529 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.02835 mA | |
Length | 30 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1400 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |